SP3232EBCN-L | |
---|---|
DigiKey Part Number | 1016-1095-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EBCN-L |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EBCN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.34100 | ¥83.41 |
49 | ¥7.91653 | ¥387.91 |
147 | ¥6.50361 | ¥956.03 |
294 | ¥6.07915 | ¥1,787.27 |
539 | ¥5.37232 | ¥2,895.68 |
1,029 | ¥4.24133 | ¥4,364.33 |
2,548 | ¥3.95856 | ¥10,086.41 |
5,047 | ¥3.76063 | ¥18,979.90 |