SP213EEA-L/TR | |
---|---|
DigiKey Part Number | 1016-SP213EEA-L/TR-ND - Tape & Reel (TR) 1016-SP213EEA-L/TRCT-ND - Cut Tape (CT) 1016-SP213EEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP213EEA-L/TR |
Description | IC TRANSCEIVER FULL 4/4 28SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP213EEA-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.01100 | ¥120.11 |
25 | ¥11.39840 | ¥284.96 |
100 | ¥9.36410 | ¥936.41 |
250 | ¥8.75328 | ¥2,188.32 |
500 | ¥7.73544 | ¥3,867.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.10700 | ¥9,160.50 |
3,000 | ¥5.69985 | ¥17,099.55 |
7,500 | ¥5.41486 | ¥40,611.45 |
10,500 | ¥5.21129 | ¥54,718.54 |