RD-GRID-2DMI920KIT-01 | |
---|---|
DigiKey Part Number | 1016-RD-GRID-2DMI920KIT-01-ND |
Manufacturer | |
Manufacturer Product Number | RD-GRID-2DMI920KIT-01 |
Description | DW920 POWERLINE EVAL KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 88LX5153A Ethernet PHY Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | 88LX5153A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,151.74000 | ¥5,151.74 |