MB1613-000 | |
---|---|
DigiKey Part Number | 1863-MB1613-000-ND |
Manufacturer | |
Manufacturer Product Number | MB1613-000 |
Description | HRLV-SHORTRANGE-EZ1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | - | |
Voltage - Rated | 2.5 V ~ 5.5 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.12000 | ¥297.12 |