SEN0304 | |
---|---|
DigiKey Part Number | 1738-SEN0304-ND |
Manufacturer | |
Manufacturer Product Number | SEN0304 |
Description | ULTRASONIC SENS 50HZ URM09 GRAV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 50Hz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | 50Hz | |
Voltage - Rated | 3.3 V ~ 5.5 V | |
Beam Angle | - | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.67000 | ¥109.67 |