MOP-TFT320240-35A-BLM-TPR | |
---|---|
DigiKey Part Number | 635-1154-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT320240-35A-BLM-TPR |
Description | LCD DISPLAY TFT 3.5" 320X240 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.28mm W x 54.78mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.00000 | ¥460.00 |
100 | ¥277.39470 | ¥27,739.47 |
200 | ¥258.86330 | ¥51,772.66 |