MOP-TFT320240-35A-BLM-TPC | |
---|---|
DigiKey Part Number | 635-1155-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT320240-35A-BLM-TPC |
Description | 3.5" LCD TFT DISPLAY CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 71.08mm W x 53.56mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H | |
Base Product Number |