10008-20 | |
---|---|
DigiKey Part Number | MA1043-ND |
Manufacturer | |
Manufacturer Product Number | 10008-20 |
Description | HEAT GUN MASTER-MITE 800 DEG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 800°F (427°C) 475W Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 800°F (427°C) | |
Voltage | 120V | |
Current | 4.5 A | |
Power - Rated | 475W | |
Includes | Heat Gun, Stand, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 7' Cord | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Nozzle Opening | Circular - 1.00" (25.40mm) | |
Air Flow | 3.8 CFM | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,264.74000 | ¥1,264.74 |
10 | ¥1,149.78300 | ¥11,497.83 |