MS312-10F | |
---|---|
DigiKey Part Number | 2333-MS312-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS312-10F |
Description | RF SHIELD 1.181"X1.228" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.181" (30.00mm) X 1.228" (31.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS312-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.228" (31.20mm) | |
Width - Overall | 1.181" (30.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83400 | ¥118.34 |
42 | ¥11.16286 | ¥468.84 |
84 | ¥9.51024 | ¥798.86 |
252 | ¥8.92964 | ¥2,250.27 |
462 | ¥7.81340 | ¥3,609.79 |
966 | ¥6.47404 | ¥6,253.92 |
2,436 | ¥6.02752 | ¥14,683.04 |
4,914 | ¥5.80429 | ¥28,522.28 |