MS302-10C | |
---|---|
DigiKey Part Number | 2333-MS302-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS302-10C |
Description | RF SHIELD 0.768X1.213" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.768" (19.50mm) X 1.213" (30.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS302-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 1.213" (30.80mm) | |
Width - Overall | 0.768" (19.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.89000 | ¥108.90 |
66 | ¥10.33803 | ¥682.31 |
132 | ¥8.49159 | ¥1,120.89 |
264 | ¥7.93799 | ¥2,095.63 |
462 | ¥7.01498 | ¥3,240.92 |
990 | ¥5.53815 | ¥5,482.77 |
2,442 | ¥5.16889 | ¥12,622.43 |
4,950 | ¥4.91046 | ¥24,306.78 |