MTSM3400HSD-UVS | |
---|---|
DigiKey Part Number | 1125-MTSM3400HSD-UVS-ND |
Manufacturer | |
Manufacturer Product Number | MTSM3400HSD-UVS |
Description | 340NM 5.0X5.0 MM SMD ON STARBOAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm 4.35V 100mA 35° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 340nm | |
Voltage - Forward (Vf) (Typ) | 4.35V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,785.94000 | ¥1,785.94 |
10 | ¥1,717.24600 | ¥17,172.46 |