LED Emitters - Infrared, UV, Visible

Results: 3
Packaging
BagBulk
Current - DC Forward (If) (Max)
100mA350mA
Wavelength
340nm345nm
Voltage - Forward (Vf) (Typ)
4.1V4.35V
Viewing Angle
35°105°115°
Operating Temperature
-20°C ~ 85°C95°C (TJ)
Package / Case
8-SMD, No Lead1414 (3535 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
46
In Stock
1 : ¥487.97000
Bulk
-
Bulk
Active
Ultraviolet (UV)
350mA
-
345nm
4.1V
115°
Top View
95°C (TJ)
-
-
Surface Mount
1414 (3535 Metric)
340NM 5.0X5.0 MM SMD DOME LENS U
MTSM3400HSD-UV
340NM 5.0X5.0 MM SMD DOME LENS U
Marktech Optoelectronics
5
In Stock
1 : ¥1,674.31000
Bag
-
Bag
Active
Ultraviolet (UV)
100mA
-
340nm
4.35V
35°
Top View
-20°C ~ 85°C
-
-
Surface Mount
8-SMD, No Lead
340NM 5.0X5.0 MM SMD FLAT LENS U
MTSM3400HSF-UV
340NM 5.0X5.0 MM SMD FLAT LENS U
Marktech Optoelectronics
5
In Stock
1 : ¥1,883.61000
Bag
-
Bag
Active
Ultraviolet (UV)
100mA
-
340nm
4.35V
105°
Top View
-20°C ~ 85°C
-
-
Surface Mount
8-SMD, No Lead
Showing
of 3

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.