MTPS9067NK1 | |
---|---|
DigiKey Part Number | 1125-1399-ND |
Manufacturer | |
Manufacturer Product Number | MTPS9067NK1 |
Description | EMITTER VISIBLE 650NM 50MA TO46 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 650nm 2.2V 50mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 650nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
10 | ¥115.54300 | ¥1,155.43 |
100 | ¥97.05660 | ¥9,705.66 |
500 | ¥89.13396 | ¥44,566.98 |
1,000 | ¥84.18206 | ¥84,182.06 |