MTPS7065MT2-BK | |
---|---|
DigiKey Part Number | 1125-1519-ND |
Manufacturer | |
Manufacturer Product Number | MTPS7065MT2-BK |
Description | PLCC-2 SMD FLAT LENS (2 PIN) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Emitter 650nm 1.9V 50mA 80° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 650nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.12000 | ¥95.12 |
10 | ¥69.00100 | ¥690.01 |
100 | ¥57.01930 | ¥5,701.93 |
500 | ¥49.93748 | ¥24,968.74 |
1,000 | ¥47.21355 | ¥47,213.55 |