MTPS7065MT | |
---|---|
DigiKey Part Number | 1125-1152-ND |
Manufacturer | |
Manufacturer Product Number | MTPS7065MT |
Description | EMITTER VISIBLE 650NM 50MA SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 650nm 1.9V 50mA 90° 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 650nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.38000 | ¥154.38 |
10 | ¥116.45000 | ¥1,164.50 |
100 | ¥97.81840 | ¥9,781.84 |
500 | ¥89.83338 | ¥44,916.69 |
1,000 | ¥84.84265 | ¥84,842.65 |