MTE9460WC | |
---|---|
DigiKey Part Number | 1125-1156-ND |
Manufacturer | |
Manufacturer Product Number | MTE9460WC |
Description | EMITTER IR 950NM 100MA TO-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 90° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
10 | ¥50.57400 | ¥505.74 |
100 | ¥41.78940 | ¥4,178.94 |
500 | ¥36.59876 | ¥18,299.38 |
1,000 | ¥34.60250 | ¥34,602.50 |
2,000 | ¥33.80399 | ¥67,607.98 |