LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,199 In Stock | 1 : ¥25.76000 Bulk | - | Bulk | Active | Infrared (IR) | 60mA | - | 940nm | 1.2V | 160° | Top View | -20°C ~ 85°C (TA) | Through Hole | T-1 | ||
68 In Stock | 1 : ¥89.94000 Bag | Bag | Active | Infrared (IR) | 100mA | 8mW/sr @ 100mA (Typ) | 810nm (800nm ~ 820nm) | 1.6V | 180° | Top View | -40°C ~ 105°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can |