MTE6066N1-UR | |
---|---|
DigiKey Part Number | 1125-1078-ND |
Manufacturer | |
Manufacturer Product Number | MTE6066N1-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 24° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥6.65600 | ¥66.56 |
100 | ¥4.92370 | ¥492.37 |
500 | ¥4.52482 | ¥2,262.41 |
1,000 | ¥3.72626 | ¥3,726.26 |
2,000 | ¥3.53996 | ¥7,079.92 |
5,000 | ¥3.46009 | ¥17,300.45 |
10,000 | ¥3.38025 | ¥33,802.50 |
25,000 | ¥3.32702 | ¥83,175.50 |