MT3700W3-UV | |
---|---|
DigiKey Part Number | 1125-1003-ND |
Manufacturer | |
Manufacturer Product Number | MT3700W3-UV |
Description | EMITTER UV 370NM 15MA TO-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 370nm 3.8V 15mA 90° TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 15mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 370nm | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 2 Leads, Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.74000 | ¥121.74 |
10 | ¥91.80500 | ¥918.05 |
100 | ¥77.11880 | ¥7,711.88 |
500 | ¥70.82346 | ¥35,411.73 |
1,000 | ¥66.88885 | ¥66,888.85 |