PK-27N36PSQ | |
---|---|
DigiKey Part Number | 458-1073-ND |
Manufacturer | |
Manufacturer Product Number | PK-27N36PSQ |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.5kHz 90dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 30cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.20000 | ¥35.20 |
10 | ¥29.13400 | ¥291.34 |
25 | ¥26.88080 | ¥672.02 |
50 | ¥25.24520 | ¥1,262.26 |
100 | ¥23.67250 | ¥2,367.25 |
250 | ¥21.99264 | ¥5,498.16 |
500 | ¥20.42180 | ¥10,210.90 |