MSS300R | |
---|---|
DigiKey Part Number | 458-1116-ND |
Manufacturer | |
Manufacturer Product Number | MSS300R |
Description | SPEAKER 8OHM 250MW TOP PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 1 kHz ~ 4 kHz Top Octagon |
Datasheet | Datasheet |
EDA/CAD Models | MSS300R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 1 kHz ~ 4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Octagon | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.46000 | ¥74.46 |
10 | ¥61.15500 | ¥611.55 |
25 | ¥56.26680 | ¥1,406.67 |
50 | ¥52.73000 | ¥2,636.50 |
100 | ¥49.33850 | ¥4,933.85 |
250 | ¥47.92948 | ¥11,982.37 |
500 | ¥46.49886 | ¥23,249.43 |