MUSBA111M5 | |
---|---|
DigiKey Part Number | MUSBA111M5-ND |
Manufacturer | |
Manufacturer Product Number | MUSBA111M5 |
Description | CONN RCPT USB2.0 TYPEA 4P PCB RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.22000 | ¥129.22 |
10 | ¥114.50600 | ¥1,145.06 |
25 | ¥110.10280 | ¥2,752.57 |
50 | ¥105.69900 | ¥5,284.95 |
100 | ¥99.82760 | ¥9,982.76 |
250 | ¥91.01916 | ¥22,754.79 |
500 | ¥85.14690 | ¥42,573.45 |
1,000 | ¥78.10019 | ¥78,100.19 |