C055076A2 | |
---|---|
DigiKey Part Number | 4616-C055076A2-ND |
Manufacturer | |
Manufacturer Product Number | C055076A2 |
Description | FERRITE CORE TOROID 56NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.410" (35.81mm) Diameter 0.412" (10.46mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.410" (35.81mm) | |
Inductance Factor (Al) | 56 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 89.8 | |
Effective Area (Ae) mm² | 67.8 | |
Effective Magnetic Volume (Ve) mm³ | 6.09 | |
Finish | Coated | |
Height | 0.412" (10.46mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.52000 | ¥224.52 |
10 | ¥200.88400 | ¥2,008.84 |
25 | ¥158.34360 | ¥3,958.59 |
50 | ¥153.61860 | ¥7,680.93 |
110 | ¥134.71182 | ¥14,818.30 |
330 | ¥124.31279 | ¥41,023.22 |
550 | ¥119.11333 | ¥65,512.33 |