MSS-K24S-B | |
---|---|
DigiKey Part Number | MSS-K24S-B-ND |
Manufacturer | |
Manufacturer Product Number | MSS-K24S-B |
Description | 2.5" SURFACE MOUNT DOOR CONTACT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Wire Leads Rectangular, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Rectangular, Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.45000 | ¥191.45 |
10 | ¥178.10500 | ¥1,781.05 |
25 | ¥169.19800 | ¥4,229.95 |