MSS-20CT-W | |
---|---|
DigiKey Part Number | MSS-20CT-W-ND |
Manufacturer | |
Manufacturer Product Number | MSS-20CT-W |
Description | 3/4"D X 7/8"L DOOR CONTACT WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC Screw Terminal Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Screw Terminal | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.75000 | ¥143.75 |
10 | ¥133.74900 | ¥1,337.49 |
30 | ¥127.05867 | ¥3,811.76 |
100 | ¥117.73420 | ¥11,773.42 |