MX25L3233FMI-08G | |
---|---|
DigiKey Part Number | 1092-1223-ND |
Manufacturer | |
Manufacturer Product Number | MX25L3233FMI-08G |
Description | IC FLASH 32MBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L3233FMI-08G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.37600 | ¥93.76 |
44 | ¥9.07545 | ¥399.32 |
88 | ¥8.11273 | ¥713.92 |
264 | ¥8.08883 | ¥2,135.45 |
528 | ¥7.96678 | ¥4,206.46 |
1,012 | ¥7.62855 | ¥7,720.09 |
5,016 | ¥7.10241 | ¥35,625.69 |