MX25L3233FM1Q-08Q | |
---|---|
DigiKey Part Number | 1092-1268-ND |
Manufacturer | |
Manufacturer Product Number | MX25L3233FM1Q-08Q |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥7.76960 | ¥194.24 |
40 | ¥7.58350 | ¥303.34 |
80 | ¥7.31675 | ¥585.34 |
230 | ¥6.92883 | ¥1,593.63 |
440 | ¥6.70009 | ¥2,948.04 |
945 | ¥6.43999 | ¥6,085.79 |
4,900 | ¥5.91251 | ¥28,971.30 |