SFD25 | |
---|---|
DigiKey Part Number | 1465-1115-ND |
Manufacturer | |
Manufacturer Product Number | SFD25 |
Description | DOUBLER FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 5MHz ~ 2.4GHz SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Frequency Doubler | |
Frequency | 5MHz ~ 2.4GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,713.80000 | ¥1,713.80 |
10 | ¥1,641.36200 | ¥16,413.62 |
25 | ¥1,605.15800 | ¥40,128.95 |