MASW6010G | |
---|---|
DigiKey Part Number | 1465-MASW6010G-ND |
Manufacturer | |
Manufacturer Product Number | MASW6010G |
Description | IC RF SWITCH SPDT 6GHZ DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 22dB (min) | |
Insertion Loss | 1.4dB (max) | |
Test Frequency | 6GHz | |
P1dB | 33dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | 175°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥346.33960 | ¥17,316.98 |