MASW-004103-13650G | |
---|---|
DigiKey Part Number | 1465-1106-ND |
Manufacturer | |
Manufacturer Product Number | MASW-004103-13650G |
Description | IC RF SWITCH SP4T 20GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 20 GHz 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 50MHz ~ 20GHz | |
Isolation | 32dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | 64dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥296.51840 | ¥14,825.92 |
100 | ¥268.72000 | ¥26,872.00 |
250 | ¥259.45348 | ¥64,863.37 |