MAPRST0912-50 | |
---|---|
DigiKey Part Number | 1465-1134-ND |
Manufacturer | |
Manufacturer Product Number | MAPRST0912-50 |
Description | RF TRANS NPN 65V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 5.3A 50W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 10.16dB ~ 10.25dB | |
Power - Max | 50W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 5.3A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥3,881.99400 | ¥77,639.88 |