MADP-007417-10720T | |
---|---|
DigiKey Part Number | 1465-MADP-007417-10720TTR-ND - Tape & Reel (TR) 1465-MADP-007417-10720TCT-ND - Cut Tape (CT) 1465-MADP-007417-10720TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-007417-10720T |
Description | DIODE,PIN,MELF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 1000V 150 mA 12 W ODS-1072 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 1000V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.7pF @ 100V, 100MHz | |
Resistance @ If, F | 800mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 12 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-1072 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.70000 | ¥97.70 |
10 | ¥89.78200 | ¥897.82 |
25 | ¥86.05840 | ¥2,151.46 |
100 | ¥75.82330 | ¥7,582.33 |
250 | ¥72.10212 | ¥18,025.53 |
500 | ¥67.45044 | ¥33,725.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥61.86837 | ¥92,802.55 |