MABT-011000-14235P | |
---|---|
DigiKey Part Number | 1465-1758-2-ND - Tape & Reel (TR) 1465-1758-1-ND - Cut Tape (CT) 1465-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABT-011000-14235P |
Description | SWITCH DIODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Network 2GHz ~ 18GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bias Network | |
Frequency | 2GHz ~ 18GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.74000 | ¥193.74 |
10 | ¥178.66200 | ¥1,786.62 |
25 | ¥170.63320 | ¥4,265.83 |
100 | ¥152.56710 | ¥15,256.71 |
250 | ¥145.54084 | ¥36,385.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥138.51474 | ¥69,257.37 |