MABA-011085 | |
---|---|
DigiKey Part Number | 1465-1844-2-ND - Tape & Reel (TR) 1465-1844-1-ND - Cut Tape (CT) 1465-1844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011085 |
Description | BALUN 5 - 1225 MHZ 1:1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.225GHz 1:1 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MABA-011085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.225GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 2° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 25dB | |
Package / Case | 4-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.15000 | ¥26.15 |
10 | ¥21.16100 | ¥211.61 |
25 | ¥17.11040 | ¥427.76 |
50 | ¥16.03180 | ¥801.59 |
100 | ¥15.31070 | ¥1,531.07 |
250 | ¥14.86024 | ¥3,715.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥14.40997 | ¥12,968.97 |
1,800 | ¥13.95963 | ¥25,127.33 |
6,300 | ¥12.83384 | ¥80,853.19 |