MABA-011014 | |
---|---|
DigiKey Part Number | 1465-1478-2-ND - Tape & Reel (TR) 1465-1478-1-ND - Cut Tape (CT) 1465-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011014 |
Description | BALUN 45MHZ-1.2GHZ 50/75 4SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Balun 45MHz ~ 1.2GHz 50 / 75Ohm 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 45MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 20dB | |
Package / Case | 4-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.15000 | ¥26.15 |
10 | ¥21.16100 | ¥211.61 |
25 | ¥17.11040 | ¥427.76 |
50 | ¥16.03180 | ¥801.59 |
100 | ¥15.31070 | ¥1,531.07 |
250 | ¥14.86024 | ¥3,715.06 |
500 | ¥14.40992 | ¥7,204.96 |
1,000 | ¥13.95961 | ¥13,959.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.14629 | ¥22,292.58 |