MAAV-007941-TR3000 | |
---|---|
DigiKey Part Number | 1465-1296-2-ND - Tape & Reel (TR) 1465-1296-1-ND - Cut Tape (CT) 1465-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAV-007941-TR3000 |
Description | RF ATTENUATOR 12DB 50OHM 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 2 GHz 50 Ohms 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAAV-007941-TR3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.38700 | ¥233.87 |
25 | ¥21.04920 | ¥526.23 |
100 | ¥19.17870 | ¥1,917.87 |
250 | ¥17.30780 | ¥4,326.95 |
500 | ¥16.47110 | ¥8,235.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.47111 | ¥49,413.33 |