MAAP-011232-TR0500 | |
---|---|
DigiKey Part Number | 1465-1789-2-ND - Tape & Reel (TR) 1465-1789-1-ND - Cut Tape (CT) 1465-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011232-TR0500 |
Description | IC RF AMP 100MHZ-3GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 3GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAAP-011232-TR0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
P1dB | 29dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 9V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.53000 | ¥119.53 |
10 | ¥110.38100 | ¥1,103.81 |
25 | ¥107.95880 | ¥2,698.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥107.95894 | ¥53,979.47 |