RF Amplifiers

Results: 7
Manufacturer
Analog Devices Inc.MACOM Technology SolutionsMini-CircuitsNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Frequency
30MHz ~ 2.7GHz400MHz ~ 2.7GHz400MHz ~ 4GHz600MHz ~ 3GHz1.8GHz ~ 2.7GHz1.8GHz ~ 2.8GHz2GHz ~ 6GHz
P1dB
27dBm28dBm28.9dBm29dBm29.1dBm30.4dBm33dBm
Gain
12.7dB14dB ~ 17dB14.6dB19dB20.6dB26.5dB31.5dB
Noise Figure
1.5dB3.8dB4dB5.1dB5.4dB5.8dB-
RF Type
CATV, LTEGeneral PurposeISMLTE, TDS-CDMA, W-CDMA
Voltage - Supply
3V ~ 5V3.15V ~ 5.25V3.6V4.75V ~ 5.25V8V11V
Current - Supply
70mA140mA270mA350mA362mA390mA475mA
Test Frequency
915MHz1GHz2GHz ~ 6GHz2.14GHz2.2GHz2.5GHz2.63GHz
Package / Case
8-TDFN Exposed Pad8-VFDFN Exposed Pad12-VFQFN Exposed Pad16-VQFN Exposed Pad, CSP32-WFQFN Exposed Pad, CSPCR-2TO-243AA
Supplier Device Package
8-DFN (4.9x6)8-HVSON (3x3)12-QFN (3x3)16-LFCSP-VQ (4x4)32-LFCSP-WQ (5x5)CR-2SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
12-VFQFN-EP
MMZ25332BT1
IC AMP LTE 1.8GHZ-2.8GHZ 12QFN
NXP USA Inc.
1,604
In Stock
1 : ¥66.99000
Cut Tape (CT)
1,000 : ¥37.68259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8GHz ~ 2.8GHz
33dBm
26.5dB
5.8dB
LTE, TDS-CDMA, W-CDMA
3V ~ 5V
390mA
2.5GHz
Surface Mount
12-VFQFN Exposed Pad
12-QFN (3x3)
SOT-89-3 Top
ADL5324ARKZ-R7
IC AMP ISM 400MHZ-4GHZ SOT89-3
Analog Devices Inc.
1,887
In Stock
1 : ¥85.52000
Cut Tape (CT)
1,000 : ¥48.10430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400MHz ~ 4GHz
29.1dBm
14.6dB
3.8dB
ISM
3.15V ~ 5.25V
140mA
2.14GHz
Surface Mount
TO-243AA
SOT-89-3
PHA-202+
PHA-202+
IC RF AMP CATV 30MHZ-2.7GHZ 8DFN
Mini-Circuits
3,163
In Stock
1 : ¥136.61000
Cut Tape (CT)
1,000 : ¥58.61842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30MHz ~ 2.7GHz
30.4dBm
12.7dB
5.4dB
CATV, LTE
11V
350mA
1GHz
Surface Mount
8-TDFN Exposed Pad
8-DFN (4.9x6)
16-LFCSP-VQ
ADL5606ACPZ-R7
IC AMP GPS 1.8GHZ-2.7GHZ 16LFCSP
Analog Devices Inc.
3,104
In Stock
1 : ¥167.32000
Cut Tape (CT)
1,500 : ¥105.98130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8GHz ~ 2.7GHz
28.9dBm
20.6dB
5.1dB
General Purpose
4.75V ~ 5.25V
362mA
2.63GHz
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
8-HVSON
BGA6130,118
IC AMP ISM 400MHZ-2.7GHZ 8HVSON
NXP USA Inc.
18,883
In Stock
1 : ¥90.47000
Cut Tape (CT)
6,000 : ¥43.67921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400MHz ~ 2.7GHz
29dBm
14dB ~ 17dB
4dB
ISM
3.6V
70mA
915MHz
Surface Mount
8-VFDFN Exposed Pad
8-HVSON (3x3)
2020-6606-20
MAAM26100-B1
IC RF AMP GPS 2GHZ-6GHZ CR2
MACOM Technology Solutions
37
In Stock
1 : ¥2,626.81000
Tray
-
Tray
Active
2GHz ~ 6GHz
27dBm
19dB
-
General Purpose
8V
475mA
2GHz ~ 6GHz
Surface Mount
CR-2
CR-2
32 LFCSP
ADL5246ACPZN-R7
IC AMP GPS 600MHZ-3GHZ 32LFCSP
Analog Devices Inc.
1,269
In Stock
1 : ¥113.95000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600MHz ~ 3GHz
28dBm
31.5dB
1.5dB
General Purpose
4.75V ~ 5.25V
270mA
2.2GHz
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP-WQ (5x5)
Showing
of 7

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.