MAAM-011206-TR1000 | |
---|---|
DigiKey Part Number | 1465-1817-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-011206-TR1000 |
Description | IC RF AMP 0HZ-15GHZ 6TDFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 15GHz 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 15GHz | |
P1dB | - | |
Gain | 15dB | |
Noise Figure | 7dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 72mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |