MAADSS0012TR | |
---|---|
DigiKey Part Number | 1465-MAADSS0012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAADSS0012TR |
Description | ATTENUATOR,ED-PHEMT,1BT 20DB,2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB ~ 22dB 800 MHz ~ 8 GHz 50 Ohms 8-VFDFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 20dB ~ 22dB | |
Frequency Range | 800 MHz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-VFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.13578 | ¥38,135.78 |