MAADSS0012SMB | |
---|---|
DigiKey Part Number | 1465-MAADSS0012SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAADSS0012SMB |
Description | SAMPLE BOARD ASSEMBLY,2MMPDFN-8L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MAADSS0012 Attenuator 800MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 800MHz ~ 8GHz | |
For Use With/Related Products | MAADSS0012 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,187.96000 | ¥3,187.96 |