MAAD-000523-001SMB | |
---|---|
DigiKey Part Number | 1465-MAAD-000523-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAAD-000523-001SMB |
Description | SAMPLE BOARD,SERIAL PARALLEL,4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MAAD-000523 Attenuator 700MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 700MHz ~ 6GHz | |
For Use With/Related Products | MAAD-000523 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥3,187.95600 | ¥15,939.78 |