SC1905-EVK3400 | |
---|---|
DigiKey Part Number | SC1905-EVK3400-ND |
Manufacturer | |
Manufacturer Product Number | SC1905-EVK3400 |
Description | EVK RFPAL 3300MHZ-3800MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - SC1905 RF Predistortion 3.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RF Predistortion | |
Frequency | 3.3GHz ~ 3.8GHz | |
For Use With/Related Products | SC1905 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,308.42000 | ¥3,308.42 |