MA4L401-30 | |
---|---|
DigiKey Part Number | 1465-MA4L401-30-ND |
Manufacturer | |
Manufacturer Product Number | MA4L401-30 |
Description | DIODE,PIN,CERAMIC_PKG,SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 300V 100 mA 10 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 300V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.22pF @ 10V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 10 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Stud | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.35000 | ¥341.35 |
10 | ¥318.48000 | ¥3,184.80 |
50 | ¥305.13100 | ¥15,256.55 |
100 | ¥276.52500 | ¥27,652.50 |
250 | ¥266.98968 | ¥66,747.42 |