MA4E2502L-1246 | |
---|---|
DigiKey Part Number | 1465-1028-ND |
Manufacturer | |
Manufacturer Product Number | MA4E2502L-1246 |
Description | RF DIODE SCHOTTKY 5V 50MW DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky 5V 20 mA 50 mW Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.12pF @ 0V, 18GHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 50 mW | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥25.34700 | ¥2,534.70 |
300 | ¥24.04733 | ¥7,214.20 |
500 | ¥22.88484 | ¥11,442.42 |