MA4E1339B1-1146T | |
---|---|
DigiKey Part Number | 1465-MA4E1339B1-1146TTR-ND - Tape & Reel (TR) 1465-MA4E1339B1-1146TCT-ND - Cut Tape (CT) 1465-MA4E1339B1-1146TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4E1339B1-1146T |
Description | SCHOTTKY PLASTIC LEAD-FREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 20V 30 mA 250 mW SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40700 | ¥134.07 |
25 | ¥12.64640 | ¥316.16 |
100 | ¥10.77370 | ¥1,077.37 |
250 | ¥10.11612 | ¥2,529.03 |
500 | ¥8.85164 | ¥4,425.82 |
1,000 | ¥7.33415 | ¥7,334.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.82837 | ¥20,485.11 |
6,000 | ¥6.57548 | ¥39,452.88 |