MA4BN1840-2 | |
---|---|
DigiKey Part Number | 1465-MA4BN1840-2-ND |
Manufacturer | |
Manufacturer Product Number | MA4BN1840-2 |
Description | DUAL BIAS NETWORK 18-40GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Network General Purpose 18GHz ~ 40GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Bias Network | |
Frequency | 18GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥118.97460 | ¥5,948.73 |
100 | ¥104.82680 | ¥10,482.68 |
250 | ¥99.68188 | ¥24,920.47 |
500 | ¥93.25070 | ¥46,625.35 |