MA4BN1840-1 | |
---|---|
DigiKey Part Number | 1465-MA4BN1840-1-ND |
Manufacturer | |
Manufacturer Product Number | MA4BN1840-1 |
Description | SINGLE BIAS NETWORK 18-40GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Network General Purpose 18GHz ~ 40GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Bias Network | |
Frequency | 18GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥67.00840 | ¥6,700.84 |
300 | ¥63.99680 | ¥19,199.04 |
500 | ¥58.35004 | ¥29,175.02 |
1,000 | ¥50.82107 | ¥50,821.07 |