HH-128-PIN | |
---|---|
DigiKey Part Number | 1465-1008-ND |
Manufacturer | |
Manufacturer Product Number | HH-128-PIN |
Description | RF DIR COUPLER 20MHZ-2GHZ FPCASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 20MHz ~ 2GHz 500mW FlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 20MHz ~ 2GHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | 1.5dB | |
Power - Max | 500mW | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | FlatPack | |
Supplier Device Package | FP-Case | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,381.01000 | ¥2,381.01 |
10 | ¥2,232.22100 | ¥22,322.21 |
25 | ¥2,120.60880 | ¥53,015.22 |