MASW-008543-TR3000 | |
---|---|
DigiKey Part Number | 1465-1363-2-ND - Tape & Reel (TR) 1465-1363-1-ND - Cut Tape (CT) 1465-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-008543-TR3000 |
Description | IC RF SWITCH SPDT 4GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 4GHz | |
Isolation | 65dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2GHz | |
P1dB | 25dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥43.82400 | ¥438.24 |
25 | ¥41.78160 | ¥1,044.54 |
100 | ¥36.28030 | ¥3,628.03 |
250 | ¥35.88372 | ¥8,970.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥56.64814 | ¥679,777.68 |